The 74VHC86SJX is a dual XOR gate IC from Rochester Electronics, featuring a 14-pin SOP package and industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 5.5V and has a propagation delay of 16.5ns. This IC is suitable for use in a variety of logic applications, including digital circuits and data processing systems.
Rochester Electronics 74VHC86SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHC86SJX to view detailed technical specifications.
No datasheet is available for this part.