The 74VHCT14AN is a 14-channel industrial logic inverter from Rochester Electronics with a dual in-line package. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for use with a supply voltage of 4.5 to 5.5 volts. The device has 14 terminals and a propagation delay of 11 units. It is a member of the AHCT/VHCT family of logic ICs and is suitable for use in industrial applications.
Rochester Electronics 74VHCT14AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHCT14AN to view detailed technical specifications.
No datasheet is available for this part.