The 74VHCT14ASJX is a 14-input dual inverter logic IC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 11ns and is packaged in a 14-pin R-PDSO-G14 SOP package. It is designed for use in high-speed digital logic applications.
Rochester Electronics 74VHCT14ASJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHCT14ASJX to view detailed technical specifications.
No datasheet is available for this part.