The 74VHCT245AN is a dual bus transceiver with 20 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is a logic IC of the AHCT/VHCT family, with a supply voltage of 4.5 to 5.5 volts. The device has a propagation delay of 9.5 nanoseconds and is available in a 0.300 inch, plastic, DIP-20 package.
Rochester Electronics 74VHCT245AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHCT245AN to view detailed technical specifications.
No datasheet is available for this part.