The 74VHCT373AMTCX is an industrial-grade bus driver IC from Rochester Electronics, featuring a 20-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 14.5ns. The device is designed to work with a supply voltage of 4.5V to 5.5V and has a true output polarity. It is part of the AHCT/VHCT family and is suitable for use in industrial applications.
Rochester Electronics 74VHCT373AMTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74VHCT373AMTCX to view detailed technical specifications.
No datasheet is available for this part.