The 7801702ZC is a 42-pin quad flat package (QFP) bit-slice processor with a 12-bit external data bus. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 screening level. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The maximum supply current is 340mA.
Rochester Electronics 7801702ZC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F42 |
| Width | 16 |
| Length | 26.925 |
| Pin Count | 42 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 340 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| External Data Bus Width | 12 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 7801702ZC to view detailed technical specifications.
No datasheet is available for this part.