This microprocessor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 16-bit device with a supply voltage of 5V, ranging from 4.75V to 5.25V, and a maximum supply current of 600mA. The processor has a clock frequency of up to 8 MHz and supports a 16-bit external data bus and a 20-bit address bus. It is available in a PGA68 package with a 11x11mm footprint.
Rochester Electronics 8501001ZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 121 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P121 |
| Pin Count | 121 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 8501001ZA to view detailed technical specifications.
No datasheet is available for this part.