This microprocessor features a 16-bit data bus and a 20-bit address bus, operating within a temperature range of -55°C to 125°C. It has a maximum supply current of 600mA and a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V and 5.25V, respectively. The device is packaged in a PGA68 11X11 configuration.
Rochester Electronics 8501002ZC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 121 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P121 |
| Pin Count | 121 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 6 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 8501002ZC to view detailed technical specifications.
No datasheet is available for this part.