16-bit microcontroller featuring an 8096 CPU architecture and a maximum clock frequency of 12MHz. This CMOS device operates within a wide temperature range of -55°C to 125°C, suitable for military applications. It boasts 39 I/O lines, a 16-bit external data bus, and a 16-bit address bus, with 232 bytes of RAM. The component is housed in a 68-terminal ceramic CQFP68 package (JEDEC S-CQFP-F68) and includes PWM channels and an ADC. Screening levels include 38535Q/M, 38534H, and 883B.
Rochester Electronics 8506301YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.195 |
| Length | 24.195 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 8506301YA to view detailed technical specifications.
No datasheet is available for this part.