This is a 256x8 cache SRAM IC with parallel access, operating on a supply voltage of 5V. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The device is packaged in a DIP-22 package, which measures 10.16mm in width and 27.68mm in length. It is a commercial extended temperature grade device.
Rochester Electronics 93L422PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 93L422PC to view detailed technical specifications.
No datasheet is available for this part.