8-bit microcontroller featuring a 25MHz clock speed and EEPROM for program storage. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V. It includes 6 I/O lines and is housed in a compact 8-terminal TSSOP-8 package.
Rochester Electronics ACE1502EMT8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | EEPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ACE1502EMT8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.