The ACE1502VN is an 8-pin DIP microcontroller with 8-bit architecture and 6 I/O lines. It features EEPROM programmability and supports PWM channels. The device is packaged in a DIP-8 format with dimensions of 7.62mm in width and 9.817mm in length. Operating temperature range is not specified.
Rochester Electronics ACE1502VN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | EEPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ACE1502VN to view detailed technical specifications.
No datasheet is available for this part.