Rochester Electronics AD1580BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD1580BRT-REEL7 to view detailed technical specifications.
No datasheet is available for this part.