The AD1839AAS from Rochester Electronics is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 52 terminals and is available in a quad terminal position. The device is packaged in a 52-pin S-PQFP-G52 package, measuring 10mm in width and 10mm in length. It operates within a supply voltage range of 4.5 to 5.5 volts.
Rochester Electronics AD1839AAS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD1839AAS to view detailed technical specifications.
No datasheet is available for this part.