The AD1839AASZ IC is a specialized industrial-grade device with a quad-quad flatpack package and 52 pins. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. This IC is designed for industrial applications and features a temperature grade of industrial.
Rochester Electronics AD1839AASZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD1839AASZ to view detailed technical specifications.
No datasheet is available for this part.