The AD1860N is a 16-pin DIP digital-to-analog converter with 18-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -25°C to 70°C. The device is packaged in a 16-pin PDIP package with a width of 7.62mm and a length of 20.13mm. It is a single-function device with a temperature grade of OTHER.
Rochester Electronics AD1860N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD1860N to view detailed technical specifications.
No datasheet is available for this part.