The AD1877JR is a 16-bit delta-sigma analog-to-digital converter with a commercial temperature grade. It operates from a 5V supply voltage and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 28-pin R-PDSO-G28 package and has a pin count of 28. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Rochester Electronics AD1877JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.1 |
| Analog Input Voltage-Min | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD1877JR to view detailed technical specifications.
No datasheet is available for this part.