Rochester Electronics AD5259BRMZ10 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5259BRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
