The AD5322ARM-REEL7 is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 105°C. It operates from a 3V supply voltage and is packaged in a TSSOP-10 package. This device has 10 terminals and is a single-function device. The AD5322ARM-REEL7 is suitable for use in industrial applications.
Rochester Electronics AD5322ARM-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD5322ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.