The AD5344BRU is a 12-bit dual digital-to-analog converter with 24 terminals in a TSSOP package. It operates over an industrial temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 3V and a temperature grade of industrial. It is a dual converter type with 4 functions and 12 bits of resolution.
Rochester Electronics AD5344BRU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD5344BRU to view detailed technical specifications.
No datasheet is available for this part.