The AD574ALN is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates over a supply voltage of 15V and has an analog input voltage range of -10V to 10V. The device is packaged in a 28-pin PDIP with a width of 15.24mm and a length of 37.4mm. It is suitable for use in applications where a high degree of accuracy is required.
Rochester Electronics AD574ALN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD574ALN to view detailed technical specifications.
No datasheet is available for this part.