Rochester Electronics AD608AR technical specifications.
| Package/Case | SOIC |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.3mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD608AR to view detailed technical specifications.
No datasheet is available for this part.