The AD651SQ is a 16-pin dual-in-line package voltage to frequency converter from Rochester Electronics. It operates over a supply voltage range of 6 to 18 volts and features a military temperature grade. The converter is designed for use in a variety of applications, including those requiring high reliability and stability. The AD651SQ is suitable for use in environments with temperatures ranging from -55 to 125 degrees Celsius.
Rochester Electronics AD651SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD651SQ to view detailed technical specifications.
No datasheet is available for this part.