Board Eval Adc 80MSPS AD6645
Rochester Electronics AD6645-80/PCBZ technical specifications.
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Power Dissipation | 1.5W |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD6645-80/PCBZ to view detailed technical specifications.
No datasheet is available for this part.