This industrial-grade operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier type is operational amplifier, and it has a slew rate of 20V/us and a common-mode reject ratio of 80dB. The unity gain bandwidth is 4kHz, and the average bias current is 0.1uA.
Rochester Electronics AD711BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD711BH to view detailed technical specifications.
No datasheet is available for this part.