Single-channel operational amplifier featuring a 4MHz bandwidth and gain bandwidth product. This integrated circuit offers a maximum offset voltage of 1000 µV and a common mode rejection ratio of 88dB. The amplifier is housed in a PDIP-8 package with a nominal supply current of 2.8mA and an input capacitance of 5.5pF. Designed for electronic applications, this component is lead-free and Reach SVHC compliant.
Rochester Electronics AD711KNZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 4MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD711KNZ to view detailed technical specifications.
No datasheet is available for this part.