Rochester Electronics AD7417BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7417BR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.