Rochester Electronics AD7512DIKQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7512DIKQ to view detailed technical specifications.
No datasheet is available for this part.