The AD7520JN is a 10-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It has 16 terminals and is available in a 16-pin PDIP package. The device operates at a nominal supply voltage of 15 volts and has a single function. It is suitable for use in a variety of applications requiring digital-to-analog conversion.
Rochester Electronics AD7520JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7520JN to view detailed technical specifications.
No datasheet is available for this part.