The AD7541BD is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V. It is available in an 18-pin PDIP package and operates over a temperature range of -25 to 85°C. The device has 1 function and 18 terminals, with a dual terminal position.
Rochester Electronics AD7541BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7541BD to view detailed technical specifications.
No datasheet is available for this part.