The AD7628BQ is an 8-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 20 terminals and is packaged in a 20-pin DIP. The device operates at a nominal supply voltage of 12V and has a temperature grade of industrial. It is a dual-function device with 2 functions and 8-bit resolution.
Rochester Electronics AD7628BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7628BQ to view detailed technical specifications.
No datasheet is available for this part.