16-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with serial and parallel access. Features 16-bit resolution and a 125mW power dissipation. Packaged in a 48-lead LQFP (PQFP48, MS-026BBC) on tape and reel.
Rochester Electronics AD7671ASTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7671ASTZRL to view detailed technical specifications.
No datasheet is available for this part.