The AD7811YR is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 105°C and features a 16-pin R-PDSO-G16 package. The device has a maximum analog input voltage of 3.6V and a minimum of 0V. It is designed for industrial-grade applications and is available from Rochester Electronics.
Rochester Electronics AD7811YR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7811YR to view detailed technical specifications.
No datasheet is available for this part.