Rochester Electronics AD7811YRU technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7811YRU to view detailed technical specifications.
No datasheet is available for this part.