The AD7853ARSZ is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 24-pin SSOP package and a supply voltage of 3V. The converter can handle analog input voltages up to 1.25V and as low as -1.25V. It is designed for industrial temperature grade applications.
Rochester Electronics AD7853ARSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7853ARSZ to view detailed technical specifications.
No datasheet is available for this part.