The AD7859BS is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.6V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 44-pin S-PQFP-G44 quad flat package with a terminal position of QUAD. The ADC has a maximum analog input voltage of 1.25V and a minimum of -1.25V.
Rochester Electronics AD7859BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7859BS to view detailed technical specifications.
No datasheet is available for this part.