The AD7888AR-REEL7 is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. The AD7888AR-REEL7 is designed for industrial applications and can operate with an analog input voltage ranging from 0 to 5.25V.
Rochester Electronics AD7888AR-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7888AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.