The AD797AN operational amplifier is a high-performance device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is packaged in a plastic, 8-pin DIP package. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also has a maximum input offset voltage of 180mV and an average bias current of 3mA. The device is suitable for industrial applications.
Rochester Electronics AD797AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 180 |
| Average Bias Current-Max (IIB) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 110000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD797AN to view detailed technical specifications.
No datasheet is available for this part.