The AD8001AR is a single operational amplifier from Rochester Electronics, packaged in a SOIC case. It features a gain bandwidth product of 795MHz and a common mode rejection ratio of 54dB. The device has a nominal supply current of 5mA and an output current of 70mA. The AD8001AR is available in rail or tube packaging and is not RoHS compliant due to containing lead.
Rochester Electronics AD8001AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 70mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8001AR to view detailed technical specifications.
No datasheet is available for this part.