This industrial-grade operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 8-pin TSSOP package and a nominal supply voltage of 5V. The amplifier type is operational amplifier and it has a slew rate of 1000V/us. The common-mode reject ratio is 59dB. The input offset voltage is maximally 4000uV.
Rochester Electronics AD8008ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Common-mode Reject Ratio-Nom | 59 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8008ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.