The AD8015AR-REEL7 is an industrial temperature SOP IC with 8 terminals, featuring a nominal supply voltage of 5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a dual terminal position and a package width of 3.9mm. It is designed for use in specialized telecom applications.
Rochester Electronics AD8015AR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8015AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.