The AD8022ARM-REEL is a dual operational amplifier from Rochester Electronics with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.5V to 13.2V and features a slew rate of 42V/μs. The amplifier has a common-mode reject ratio of 98 dB and a unity gain bandwidth of 10 kHz. It is available in an 8-pin TSSOP package.
Rochester Electronics AD8022ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 6250 |
| Average Bias Current-Max (IIB) | 7.5 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 42 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -13.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8022ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.