The AD8036AN is a single op-amp with a gain bandwidth product of 110MHz and a common mode rejection ratio of 90dB. It is packaged in a SOIC package and is available in bulk packaging. The op-amp has an input capacitance of 1.2pF and a nominal supply current of 21.5mA. The device contains lead and is not compliant with lead-free requirements.
Rochester Electronics AD8036AN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8036AN to view detailed technical specifications.
No datasheet is available for this part.