The AD8052AR is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 80MHz and a common mode rejection ratio of 88dB. The op-amp is packaged in a lead-free SOIC package. However, it is worth noting that the package does contain lead, which may be a concern for certain applications. The device operates at a nominal supply current of 11mA and can handle an output current of up to 45mA per channel.
Rochester Electronics AD8052AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 45mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8052AR to view detailed technical specifications.
No datasheet is available for this part.