The AD8062ARZ-RL is a dual operational amplifier with a gain bandwidth product of 90MHz and a common mode rejection ratio of 80dB. It is packaged in a SOIC package and is available in tape and reel packaging. The device has a nominal supply current of 19mA and contains lead, making it non-lead-free. The AD8062ARZ-RL is suitable for use in applications requiring high gain and low noise.
Rochester Electronics AD8062ARZ-RL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8062ARZ-RL to view detailed technical specifications.
No datasheet is available for this part.