Rochester Electronics AD8063ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8063ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.