This dual-channel audio amplifier from Rochester Electronics features a commercial temperature grade and operates within a supply voltage range of 2.5 to 6 volts. The device has 8 terminals and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The amplifier is available in a SOP package type, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in audio applications, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Rochester Electronics AD8072JRZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8072JRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.