The AD8072JRZ-REEL7 is a dual audio amplifier from Rochester Electronics, packaged in a SOIC. It features a common mode rejection ratio of 56dB and an input capacitance of 1.6pF. This device is not lead-free, with a nominal supply current of 10mA and a quiescent current of 3.5mA. It is available in a tape and reel packaging format, suitable for use in applications operating within the -40C to 85C temperature range.
Rochester Electronics AD8072JRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8072JRZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.