The AD8091ART-REEL7 is a single-channel operational amplifier offered in a SOT-23 package. It features a gain bandwidth product of 50MHz and an input capacitance of 1.4pF. The device has a common mode rejection ratio of 88dB. The op amp has a nominal supply current of 5.5mA and is available on a tape and reel packaging. The AD8091ART-REEL7 is not lead-free. It is designed for use in a variety of applications where a high-performance op amp is required.
Rochester Electronics AD8091ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8091ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.