The AD8092AR is a dual op-amp with a gain bandwidth product of 50MHz and a common mode rejection ratio of 88dB. It is packaged in a SOIC package and is available in bulk packaging. The op-amp has a nominal supply current of 11mA and contains lead, making it non-lead-free. It is suitable for use in a variety of applications requiring high gain and low noise.
Rochester Electronics AD8092AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8092AR to view detailed technical specifications.
No datasheet is available for this part.